
GTC030CF32-5S-025-B30-LC | |
|---|---|
DigiKey Part Number | 2403-GTC030CF32-5S-025-B30-LC-ND |
Manufacturer | Amphenol Corporation |
Manufacturer Product Number | GTC030CF32-5S-025-B30-LC |
Description | GT 2C 2#0 SKT RECP |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle Housing Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Corporation | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 2 | |
Shell Size - Insert | 32-5 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 0 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Zinc Cobalt | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Insert Material | Neoprene | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $135.80000 | $135.80 |
| 10 | $93.36000 | $933.60 |
| 25 | $78.62000 | $1,965.50 |
| 50 | $67.90000 | $3,395.00 |
| 100 | $57.45000 | $5,745.00 |

