
GTC030AF20-7PY-B30 | |
|---|---|
DigiKey Part Number | 2403-GTC030AF20-7PY-B30-ND |
Manufacturer | Amphenol Corporation |
Manufacturer Product Number | GTC030AF20-7PY-B30 |
Description | GT 8C 8#16 PIN RECP |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 20-7 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | Y | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Aerospace, Commercial, Mass Transit, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $82.70000 | $82.70 |
| 10 | $56.86000 | $568.60 |
| 25 | $47.88000 | $1,197.00 |
| 50 | $41.35000 | $2,067.50 |
| 100 | $34.99000 | $3,499.00 |

