
GTC030A20-18SW | |
|---|---|
DigiKey Part Number | 2403-GTC030A20-18SW-ND |
Manufacturer | Amphenol Corporation |
Manufacturer Product Number | GTC030A20-18SW |
Description | GT 9C 6#16, 3#12 SKT RECP |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Female Sockets Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 9 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 20-18 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | W | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Aerospace, Commercial, Mass Transit, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.30000 | $58.30 |
| 10 | $40.08000 | $400.80 |
| 25 | $33.75000 | $843.75 |
| 50 | $29.15000 | $1,457.50 |
| 100 | $24.67000 | $2,467.00 |

