
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | LEMO | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Without Turret Head | |
For Use With/Related Products | Varies by Turret Head | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | - | |
Wire Entry Location | Side Entry | |
Features | - |
Resource Type | Link |
---|---|
Datasheets | Unipole,Multipole Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.69.4020 |
Attribute | Description |
---|---|
Other Names | 2403-DPC.91.102.V |
Standard Package | 1 |