USD

cms-photo-not-available
DF04M30/AA
Digi-Key Part Number
2403-DF04M30/AA-ND
Manufacturer
Positronic
Manufacturer Product Number
DF04M30/AA
Supplier
Description
DRAGONFLY 4C 2#16 2#22 PIN PCB
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
4 Position Connector Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Positronic
Series
Package
Box
Part Status
Active
Connector Type
-
Contact Type
-
Style
Board to Board
Number of Positions
4
Number of Positions Loaded
All
Pitch - Mating
-
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Push-Pull
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.591"" (15.00mm)
Contact Length - Post
0.146"" (3.70mm)
Operating Temperature
-
Material Flammability Rating
-
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Mounting Flange
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Contact Shape
Circular
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Price and Procurement

259 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 10 days by PEI-Genesis Inc
A separate shipping fee may apply.
Additional Resources
AttributeDescription
Other Names2403-DF04M30/AA
Standard Package1