
CTVPS00RF-25-90PA-LC | ||
---|---|---|
Digi-Key Part Number | CTVPS00RF-25-90PA-LC-ND | |
Manufacturer | ||
Manufacturer Product Number | CTVPS00RF-25-90PA-LC | |
Description | CONN RCPT HSNG MALE 46POS PNL MT | |
Detailed Description | 46 (44 + 2 Twinax) Position Circular Connector Receptacle Housing Panel Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Amphenol Aerospace Operations | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 46 (44 + 2 Twinax) | |
Shell Size - Insert | 25-90 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 (4), 20 (40), 8 Twinax (2) | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | A | |
Shell Material | Composite | |
Shell Finish | Electroless Nickel | |
Housing Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 200°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MIL-DTL-38999 Catalog |
HTML Datasheet | MIL-DTL-38999 Catalog |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $113.65000 | $113.65 |
10 | $98.49300 | $984.93 |
25 | $86.90560 | $2,172.64 |
50 | $77.75760 | $3,887.88 |
100 | $68.18750 | $6,818.75 |
Attribute | Description |
---|---|
Other Names | CTVPS00RF2590PALC |
Standard Package | 1 |