CTVPS00RF-23-35S

DigiKey Part Number
CTVPS00RF-23-35S-ND
Manufacturer
Manufacturer Product Number
CTVPS00RF-23-35S
Description
CONN RCPT FMALE 100P GOLD CRIMP
Customer Reference
Detailed Description
100 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
100
Grade
-
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
23-35
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Composite
Shell Material
Composite
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aviation, Marine, Military
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$145.42000$145.42
10$126.03000$1,260.30
25$111.20000$2,780.00
50$99.50000$4,975.00
100$87.25000$8,725.00

Other Suppliers on DigiKey

36In Stock
Ships from JRH Electronics