
CIR06F-28-12P-F80-T113 | ||
---|---|---|
Digi-Key Part Number | CIR06F-28-12P-F80-T113-ND | |
Manufacturer | ||
Manufacturer Product Number | CIR06F-28-12P-F80-T113 | |
Description | CIR 26C 26#16 PIN PLUG | |
Detailed Description | 26 Position Circular Connector Plug, Male Pins Crimp | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Connector Type | ||
Number of Positions | 26 | |
Shell Size - Insert | 28-12 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Proof | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | 500VAC, 700VDC | |
Cable Opening | 0.750" (19.05mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Aerospace, Medical, Military | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CIR Series Catalog |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4020 |
Attribute | Description |
---|---|
Standard Package | 1 |