USD

cms-photo-not-available
CBD7W2F20000
Digi-Key Part Number
2403-CBD7W2F20000-ND
Manufacturer
Positronic
Manufacturer Product Number
CBD7W2F20000
Supplier
Description
CONN D-SUB RCPT 7POS SLDR CUP
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
7 (5 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Positronic
Series
Package
Box
Part Status
Active
Connector Style
D-Sub, Combo
Connector Type
Receptacle, Female Sockets
Number of Positions
7 (5 + 2 Coax or Power)
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Shell Size, Connector Layout
2 (DA, A) - 7W2
Contact Type
Signal and Coax or Power (Not Included)
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
IP65/67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
300V
Color
Blue
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Price and Procurement

3,051 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 10 days by PEI-Genesis Inc
A separate shipping fee may apply.
Price BreakUnit PriceExtended Price
1$6.10000$6.10
10$6.08000$60.80
100$5.33000$533.00
1,000$2.85000$2,850.00
Additional Resources
AttributeDescription
Standard Package1