USD

cms-photo-not-available
CBD5W1M2000Z/AA
Digi-Key Part Number
2403-CBD5W1M2000Z/AA-ND
Manufacturer
Positronic
Manufacturer Product Number
CBD5W1M2000Z/AA
Supplier
Description
CONN D-SUB PLUG 5POS SLDR CUP
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
5 (4 + 1 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Positronic
Series
Package
Box
Part Status
Active
Connector Style
D-Sub, Combo
Connector Type
Plug, Male Pins
Number of Positions
5 (4 + 1 Coax or Power)
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Shell Size, Connector Layout
1 (DE, E) - 5W1
Contact Type
Signal and Coax or Power (Not Included)
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
IP65/67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
300V
Color
Blue
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Price and Procurement

385 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 10 days by PEI-Genesis Inc
A separate shipping fee may apply.
Price BreakUnit PriceExtended Price
1$5.05000$5.05
10$4.32000$43.20
25$3.76000$94.00
50$3.34000$167.00
100$3.10000$310.00
Additional Resources
AttributeDescription
Standard Package1