CBC5W1M100E30

DigiKey Part Number
2403-CBC5W1M100E30-ND
Manufacturer
Positronic
Manufacturer Product Number
CBC5W1M100E30
Description
CONN D-SUB PLUG 5POS CRIMP
Customer Reference
Detailed Description
5 (4 + 1 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E) - 5W1
Contact Type
Signal and Coax or Power (Not Included)
Flange Feature
Cable Side, Male Jackscrew (4-40)
Termination
Crimp
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
300V
Color
Blue
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
20-24 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
All prices are in USD
Box
QuantityUnit PriceExt Price
1$7.59000$7.59
10$7.16100$71.61
25$7.16120$179.03
50$6.90080$345.04
100$6.65870$665.87