
CA3102R12SA10P3 | ||
---|---|---|
Digi-Key Part Number | ICA3102R12SA10P3-ND | |
Manufacturer | ||
Manufacturer Product Number | CA3102R12SA10P3 | |
Description | CONN RCPT 4 POS BOX MNT W/PINS | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Crimp | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 12S-A10 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Shrink Boot Adapter | |
Shielding | - | |
Current Rating (Amps) | 22A | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CA3106E28-22P15 |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $34.99000 | $34.99 |
10 | $30.32000 | $303.20 |
25 | $26.75000 | $668.75 |
50 | $23.94000 | $1,197.00 |
100 | $20.99000 | $2,099.00 |
Attribute | Description |
---|---|
Other Names | ICA3102R12SA10P3 |
Standard Package | 1 |