
AIT2-28-51PS | ||
---|---|---|
Digi-Key Part Number | AIAIT2-28-51PS-ND | |
Manufacturer | ||
Manufacturer Product Number | AIT2-28-51PS | |
Description | CONN RCPT MALE 12P SOLDER CUP | |
Detailed Description | 12 Position Circular Connector Receptacle, Male Pins Solder Cup | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | 28-51 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | 1.625" (41.28mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Automotive, Industrial, Marine, Military | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $29.84000 | $29.84 |
10 | $25.86000 | $258.60 |
25 | $22.82000 | $570.50 |
50 | $20.41000 | $1,020.50 |
100 | $17.90000 | $1,790.00 |
Attribute | Description |
---|---|
Other Names | AIAIT2-28-51PS |
Standard Package | 1 |