
ACA3108E20-22PBF80A232 | ||
---|---|---|
Digi-Key Part Number | AIACA3108E20-22PBF80A232-ND | |
Manufacturer | ||
Manufacturer Product Number | ACA3108E20-22PBF80A232 | |
Description | CONN PLUG MALE 6POS SILVER CRIMP | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Crimp | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | 20-22 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Black Zinc Cobalt | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Cable Clamp, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polychloroprene | |
Applications | Automation, Industrial, Instrumentation, Testing Equipment | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ACA-B and GT Series Catalog |
HTML Datasheet | ACA-B and GT Series Catalog |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4020 |
Attribute | Description |
---|---|
Other Names | AIACA3108E20-22PBF80A232 |
Standard Package | 1 |