cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2M804-003-01ZNU8-28S

Digi-Key Part Number
2M804-003-01ZNU8-28S-ND
Manufacturer
Manufacturer Product Number
2M804-003-01ZNU8-28S
Description
CONN RCPT FMALE 8POS GOLD CRIMP
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
8-28
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Push-Pull
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Black Zinc Nickel
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
-
Cable Opening
0.448" (11.38mm)
Operating Temperature
-65°C ~ 150°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Polyphenylene Sulfide (PPS)
Applications
Aviation, Military
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
Additional Resources
AttributeDescription
Other Names2M80400301ZNU828S
Standard Package1