
2M803-003-01M12-2SN | ||
---|---|---|
Digi-Key Part Number | 2M803-003-01M12-2SN-ND | |
Manufacturer | ||
Manufacturer Product Number | 2M803-003-01M12-2SN | |
Description | CONN RCPT FMALE 2POS GOLD CRIMP | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Crimp | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | 12-2 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 23A | |
Voltage Rating | - | |
Cable Opening | 0.650" (16.50mm) | |
Operating Temperature | -65°C ~ 150°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 2M Series Catalog |
Featured Product | 2M Micro Circular Connectors |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4020 |
Attribute | Description |
---|---|
Other Names | 2M80300301M122SN |
Standard Package | 1 |