27914-26T9

DigiKey Part Number
27914-26T9-ND
Manufacturer
Manufacturer Product Number
27914-26T9
Description
CONTACT PIN 12-14AWG CRIMP SLVR
Customer Reference
Detailed Description
Pin Contact 12-14 AWG Size 12 Crimp Silver
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Contact Type
Pin
Contact Size
12
Wire Gauge or Range - AWG
12-14 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Silver
Contact Finish Thickness
-
Termination Finish
-
Features
-
Base Product Number