
025-0501-000 | ||
---|---|---|
Digi-Key Part Number | 025-0501-000-ND | |
Manufacturer | ||
Manufacturer Product Number | 025-0501-000 | |
Description | CONN DUST COVER 28 32 44 RED | |
Detailed Description | Connector Cap (Cover), Dust 28, 32, 44 Red | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ITT Cannon, LLC | |
Series | ||
Package | Bag | |
Product Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MS3100, MS3102, MS3106 and MS3108 Class F, R Connectors | |
Shell Size - Insert | 28, 32, 44 | |
Material | Polyethylene (PE) | |
Features | - | |
Color | Red | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BFR,TBF Series |
HTML Datasheet | BFR,TBF Series |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 3923.50.0000 |
Attribute | Description |
---|---|
Other Names | 250501000 I025-0501-000 I025-0501-000-ND |
Standard Package | 1 |