cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

025-0486-000

Digi-Key Part Number
025-0486-000-ND
Manufacturer
Manufacturer Product Number
025-0486-000
Description
ER 22 D/C PLAS
Detailed Description
Connector Cap (Cover), Protective Red
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
-
Package
Bulk
Product Status
Active
Accessory Type
Cap (Cover), Protective
For Use With/Related Products
MIL-DTL-5015 Connectors
Shell Size - Insert
-
Material
Polyphenylene
Features
-
Color
Red
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
Additional Resources
AttributeDescription
Standard Package1