
WISP24252MIMO-SH | ||
---|---|---|
cms-digikey-product-number | 3299-WISP24252MIMO-SH-ND | |
cms-manufacturer | ||
cms-manufacturer-product-number | WISP24252MIMO-SH | |
cms-description | RF ANT 2.45GHZ WHIP STR N TYPE | |
cms-standard-lead-time | 14 Weeks | |
cms-detailed-description | 2.45GHz Bluetooth, Wi-Fi Yagi RF Antenna 2.4GHz ~ 2.5GHz 12dBi N Type Female Pole Mount | |
cms-customer-reference | ||
Datasheet | Datasheet |
cms-type | cms-description | cms-select |
---|---|---|
cms-category | ||
Mfr | PCTEL, Inc. | |
Series | ||
Package | Box | |
Product Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Yagi | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 12dBi | |
Features | Cable - 100mm, LNA, Filter | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Pole Mount | |
Height (Max) | 6.772" (172.00mm) | |
Applications | Bluetooth, Wi-Fi |
Resource Type | Link |
---|---|
Datasheets | WISP & MYP YAGIS |
Video File | Keeping Intelligent Transportation Systems Connected |
Featured Product | Industrial IoT |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8517.71.0000 |
cms-qty | Unit Price | cms-ext-price |
---|---|---|
1 | $115.54000 | $115.54 |
10 | $110.07900 | $1,100.79 |
25 | $107.73680 | $2,693.42 |
Attribute | Description |
---|---|
Other Names | 3299-WISP24252MIMO-SH |
Standard Package | 25 |