
TRPS-20INT-2458B | ||
---|---|---|
Digi-Key Part Number | 3299-TRPS-20INT-2458B-ND | |
Manufacturer | ||
Manufacturer Product Number | TRPS-20INT-2458B | |
Description | RF ANT 1.5865GHZ DOME QMA MALE | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | 1.5865GHz, 2.45GHz, 5.4GHz 2G, 3G, 5G, Bluetooth, Cellular, GNSS, GPS, ISM, LoRa, LPWAN, LTE, Wi-Fi Dome RF Antenna 1.565GHz ~ 1.608GHz, 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz -2dBic, 3dBic, 9.4dBi, 9.4dBi QMA Male (2) Panel Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | PCTEL, Inc. | |
Series | - | |
Package | Box | |
Product Status | Active | |
RF Family/Standard | Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.5865GHz, 2.45GHz, 5.4GHz | |
Frequency Range | 1.565GHz ~ 1.608GHz, 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz | |
Antenna Type | Dome | |
Number of Bands | 3 | |
VSWR | 1.2, 1.4, 2 | |
Return Loss | - | |
Gain | -2dBic, 3dBic, 9.4dBi, 9.4dBi | |
Power - Max | 25 W | |
Features | Cable - 5.1816m | |
Termination | QMA Male (2) | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 3.460" (87.88mm) | |
Applications | 2G, 3G, 5G, Bluetooth, Cellular, GNSS, GPS, ISM, LoRa, LPWAN, LTE, Wi-Fi |
Resource Type | Link |
---|---|
Datasheets | TRP-20INT 2020 Police Vehicle Series |
Featured Product | Industrial IoT |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | 7A994 |
HTSUS | 8529.10.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $97.80000 | $97.80 |
10 | $92.75700 | $927.57 |
25 | $90.23280 | $2,255.82 |
100 | $83.92300 | $8,392.30 |
Attribute | Description |
---|---|
Other Names | 3299-TRPS-20INT-2458B |
Standard Package | 1 |