
PCTHPMIMO-2-SF | ||
---|---|---|
Digi-Key Part Number | 3299-PCTHPMIMO-2-SF-ND | |
Manufacturer | ||
Manufacturer Product Number | PCTHPMIMO-2-SF | |
Description | MULTIBAND MIMO COACH PERMANENT | |
Manufacturer Standard Lead Time | 7 Weeks | |
Detailed Description | 2.55GHz, 5.4GHz 802.11ac Dome RF Antenna 2.3GHz ~ 2.8GHz, 4.9GHz ~ 5.9GHz 1.5dBi, 0.5dBi RP-SMA Male Magnetic | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | PCTEL, Inc. | |
Series | ||
Package | Box | |
Product Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.55GHz, 5.4GHz | |
Frequency Range | 2.3GHz ~ 2.8GHz, 4.9GHz ~ 5.9GHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 1.5dBi, 0.5dBi | |
Power - Max | 25 W | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Magnetic | |
Height (Max) | 5.400" (137.16mm) | |
Applications | 802.11ac | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PCTHPMIMO-SF |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | 7A994 |
HTSUS | 8517.71.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
10 | $104.95800 | $1,049.58 |
Attribute | Description |
---|---|
Other Names | 3299-PCTHPMIMO-2-SF |
Standard Package | 1 |