
PCTCN7080 | ||
---|---|---|
Digi-Key Part Number | 3299-PCTCN7080-ND | |
Manufacturer | ||
Manufacturer Product Number | PCTCN7080 | |
Description | RF ANT 805MHZ WHIP STR NMO MNT | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | 805MHz 2G, 3G, 5G, Bluetooth, Cellular, LMR/TETRA/P25, LTE Whip, Straight RF Antenna 740MHz ~ 870MHz NMO Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | PCTEL, Inc. | |
Series | ||
Package | Bulk | |
Product Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 805MHz | |
Frequency Range | 740MHz ~ 870MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | - | |
Power - Max | 150 W | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | NMO Mount | |
Height (Max) | 3.300" (83.82mm) | |
Applications | 2G, 3G, 5G, Bluetooth, Cellular, LMR/TETRA/P25, LTE |
Resource Type | Link |
---|---|
Datasheets | PCTCN Series |
Video File | Keeping Intelligent Transportation Systems Connected |
Featured Product | Industrial IoT |
Product Drawings | PCTCN Series Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8517.71.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $10.99000 | $10.99 |
10 | $9.92400 | $99.24 |
25 | $9.46200 | $236.55 |
100 | $8.21590 | $821.59 |
250 | $7.84668 | $1,961.67 |
500 | $7.15434 | $3,577.17 |
1,000 | $6.23120 | $6,231.20 |
Attribute | Description |
---|---|
Other Names | 3299-PCTCN7080 |
Standard Package | 1 |