
MWV1322 | ||
---|---|---|
Digi-Key Part Number | 3299-MWV1322-ND | |
Manufacturer | ||
Manufacturer Product Number | MWV1322 | |
Description | BASE LOADED-WB FIELD TUNE VHFUHF | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | 153MHz Whip, Straight RF Antenna 132MHz ~ 174MHz 1dBi, 2.4dBi Base Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | PCTEL, Inc. | |
Series | ||
Package | Bag | |
Product Status | Active | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 153MHz | |
Frequency Range | 132MHz ~ 174MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1dBi, 2.4dBi | |
Power - Max | 150 W | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 48.000" (121.92cm) | |
Applications | - |
Resource Type | Link |
---|---|
Datasheets | MWV, MWB, ASPR, ASPC |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | 5A991G |
HTSUS | 8517.71.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
25 | $39.77600 | $994.40 |
Attribute | Description |
---|---|
Other Names | 3299-MWV1322 |
Standard Package | 1 |