
MVPHP | ||
---|---|---|
Digi-Key Part Number | 3299-MVPHP-ND | |
Manufacturer | ||
Manufacturer Product Number | MVPHP | |
Description | VANDAL PROOF MOUNT, HIGH PERFORM | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | PCTEL, Inc. | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Accessory Type | Mount | |
For Use With/Related Products | MVP Series |
Resource Type | Link |
---|---|
Datasheets | MMF, MLF, MVPHP Series |
Product Drawings | PCTMAG-MMF-MLF, MVPHP Series ODD Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8517.79.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $37.64000 | $37.64 |
10 | $35.12000 | $351.20 |
25 | $33.64800 | $841.20 |
100 | $30.49350 | $3,049.35 |
250 | $29.44200 | $7,360.50 |
Attribute | Description |
---|---|
Other Names | 3299-MVPHP |
Standard Package | 1 |