
MUF8103 | ||
---|---|---|
Digi-Key Part Number | 3299-MUF8103-ND | |
Manufacturer | ||
Manufacturer Product Number | MUF8103 | |
Description | HEAVY DUTY LOW PROFILE BASE GAIN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | 851MHz Whip, Straight RF Antenna 806MHz ~ 896MHz 3dBi Base Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | PCTEL, Inc. | |
Series | ||
Package | Bag | |
Product Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 851MHz | |
Frequency Range | 806MHz ~ 896MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 200 W | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 15.500" (393.70mm) | |
Applications | - |
Resource Type | Link |
---|---|
Datasheets | MUF |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | 5A991G |
HTSUS | 8517.71.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
25 | $20.28080 | $507.02 |
Attribute | Description |
---|---|
Other Names | 3299-MUF8103 |
Standard Package | 1 |