MTPM800
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUF4065

Digi-Key Part Number
3299-MUF4065-ND
Manufacturer
Manufacturer Product Number
MUF4065
Description
HEAVY DUTY LOW PROFILE BASE GAIN
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
418MHz Whip, Straight RF Antenna 406MHz ~ 430MHz 5dBi Base Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
PCTEL, Inc.
Series
Package
Bag
Product Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
418MHz
Frequency Range
406MHz ~ 430MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
5dBi
Power - Max
200 W
Features
-
Termination
-
Ingress Protection
-
Mounting Type
Base Mount
Height (Max)
32.000" (812.80mm)
Applications
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCN5A991G
HTSUS8517.71.0000
All prices are in USD
Bag
QtyUnit PriceExt Price
25$29.88600$747.15
Additional Resources
AttributeDescription
Other Names3299-MUF4065
Standard Package1