MLBDC4000

DigiKey Part Number
3299-MLBDC4000-ND
Manufacturer
Manufacturer Product Number
MLBDC4000
Description
40-47,UNITY,DC GND,CHR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
43.5MHz General Purpose Whip, Straight RF Antenna 40MHz ~ 47MHz 1dBi Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCTEL
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
VHF (f < 300MHz)
Frequency (Center/Band)
43.5MHz
Frequency Range
40MHz ~ 47MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
1dBi
Power - Max
200 W
Features
-
Termination
-
Ingress Protection
-
Mounting Type
Threaded
Height (Max)
52.000" (132.10cm)
Applications
General Purpose
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$48.29000$48.29
10$45.05200$450.52
25$43.16320$1,079.08
100$39.11680$3,911.68
250$37.76792$9,441.98
Manufacturers Standard Package