MLBDC3700

DigiKey Part Number
3299-MLBDC3700-ND
Manufacturer
Manufacturer Product Number
MLBDC3700
Description
37-40,UNITY,DC GND,CHR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
38.5MHz General Purpose Whip, Straight RF Antenna 37MHz ~ 40MHz 1dBi Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCTEL
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
VHF (f < 300MHz)
Frequency (Center/Band)
38.5MHz
Frequency Range
37MHz ~ 40MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
1dBi
Power - Max
200 W
Features
-
Termination
-
Ingress Protection
-
Mounting Type
Threaded
Height (Max)
52.000" (132.10cm)
Applications
General Purpose
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$46.43000$46.43
10$43.31400$433.14
25$41.49880$1,037.47
100$37.60840$3,760.84
250$36.31152$9,077.88
Manufacturers Standard Package