MLB3000

DigiKey Part Number
3299-MLB3000-ND
Manufacturer
Manufacturer Product Number
MLB3000
Description
30-35,UNITY,CHR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
32.5MHz General Purpose Whip, Straight RF Antenna 30MHz ~ 35MHz 1dBi Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCTEL
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
VHF (f < 300MHz)
Frequency (Center/Band)
32.5MHz
Frequency Range
30MHz ~ 35MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
1dBi
Power - Max
200 W
Features
-
Termination
-
Ingress Protection
-
Mounting Type
Threaded
Height (Max)
52.000" (132.10cm)
Applications
General Purpose
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$37.44000$37.44
10$34.93200$349.32
25$33.46720$836.68
100$30.32980$3,032.98
250$29.28392$7,320.98
Manufacturers Standard Package