MLB2700

DigiKey Part Number
3299-MLB2700-ND
Manufacturer
Manufacturer Product Number
MLB2700
Description
LOWBAND QUARTER WAVE ANTENNAS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
29MHz Whip, Straight RF Antenna 27MHz ~ 31MHz 1dBi Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCTEL
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
-
Frequency Group
VHF (f < 300MHz)
Frequency (Center/Band)
29MHz
Frequency Range
27MHz ~ 31MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
1dBi
Power - Max
200 W
Features
-
Termination
-
Ingress Protection
-
Mounting Type
Magnetic
Height (Max)
52.000" (132.10cm)
Applications
-
All prices are in USD
Bag
QuantityUnit PriceExt Price
25$33.46720$836.68