
MHODB24490507NM-IP | ||
---|---|---|
Digi-Key Part Number | 3299-MHODB24490507NM-IP-ND | |
Manufacturer | ||
Manufacturer Product Number | MHODB24490507NM-IP | |
Description | VENU SEALED DUAL BAND HIGH PERF | |
Manufacturer Standard Lead Time | 9 Weeks | |
Detailed Description | 2.45GHz, 5.4325GHz Wi-Fi Whip, Straight RF Antenna 2.4GHz ~ 2.5GHz, 4.94GHz ~ 5.925GHz 5dBi, 7dBi N Type Male Base Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | PCTEL, Inc. | |
Series | - | |
Package | Bag | |
Product Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.4325GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.94GHz ~ 5.925GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5dBi, 7dBi | |
Power - Max | 25 W | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | IP67 | |
Mounting Type | Base Mount | |
Height (Max) | 11.000" (279.40mm) | |
Applications | Wi-Fi |
Resource Type | Link |
---|---|
Datasheets | MHODB24490507-IP |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | 5A991G |
HTSUS | 8517.71.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
25 | $88.38840 | $2,209.71 |
Attribute | Description |
---|---|
Other Names | 3299-MHODB24490507NM-IP |
Standard Package | 1 |