Set rate or free shipping may not apply dependent on quantity, weight and destination. A representative will contact you with details.

MFB9157

DigiKey Part Number
3299-MFB9157-ND
Manufacturer
Manufacturer Product Number
MFB9157
Description
RF ANT 915MHZ WHIP STR N TYPE M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
915MHz Whip, Straight RF Antenna 902MHz ~ 928MHz 7dB N Type Male Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
PCTEL, Inc.
Series
Package
Bulk
Product Status
Active
RF Family/Standard
Cellular
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
915MHz
Frequency Range
902MHz ~ 928MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
-
Return Loss
-
Gain
7dB
Power - Max
150 W
Features
Cable - 609.6mm
Termination
N Type Male
Ingress Protection
-
Mounting Type
Bracket Mount
Height (Max)
94.752" (240.67cm)
Applications
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8517.71.0000
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$132.69000$132.69
10$126.41700$1,264.17
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names3299-MFB9157
Standard Package1