Set rate or free shipping may not apply dependent on quantity, weight and destination. A representative will contact you with details.

MFB8965NF

DigiKey Part Number
3299-MFB8965NF-ND
Manufacturer
Manufacturer Product Number
MFB8965NF
Description
RF ANT 918MHZ WHIP STR N TYPE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
918MHz ISM, LoRa, LPWAN Whip, Straight RF Antenna 896MHz ~ 940MHz 5dBi N Type Female Pole Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
PCTEL, Inc.
Series
Package
Tube
Product Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
918MHz
Frequency Range
896MHz ~ 940MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
-
Return Loss
-
Gain
5dBi
Power - Max
150 W
Features
Cable - 609.6mm
Termination
N Type Female
Ingress Protection
-
Mounting Type
Pole Mount
Height (Max)
50.748" (128.90cm)
Applications
ISM, LoRa, LPWAN
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8517.71.0000
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$121.15000$121.15
10$115.42300$1,154.23
30$112.96733$3,389.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names3299-MFB8965NF
Standard Package10