
GPSL1TMGSPI40NCB | ||
---|---|---|
Digi-Key Part Number | 3299-GPSL1TMGSPI40NCB-ND | |
Manufacturer | ||
Manufacturer Product Number | GPSL1TMGSPI40NCB | |
Description | RF ANT 1.575GHZ DOME N TYP F BRK | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | 1.575GHz GNSS, GPS Dome RF Antenna 1.565GHz ~ 1.585GHz 3.5dBic N Type Female Bracket Mount | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | PCTEL, Inc. | |
Series | - | |
Package | Box | |
Product Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.565GHz ~ 1.585GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3.5dBic | |
Features | LNA | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 7.244" (184.00mm) | |
Applications | GNSS, GPS |
Resource Type | Link |
---|---|
Video File | Keeping Intelligent Transportation Systems Connected |
Featured Product | Industrial IoT |
PCN Obsolescence/ EOL | ANT OBS 28-Mar-2022 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | 7A994 |
HTSUS | 8517.71.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $207.23000 | $207.23 |
10 | $198.47800 | $1,984.78 |
25 | $194.10000 | $4,852.50 |
Attribute | Description |
---|---|
Other Names | 3299-GPSL1TMGSPI40NCB |
Standard Package | 25 |