
GPS-TMG-26NCS | ||
---|---|---|
Digi-Key Part Number | 3299-GPS-TMG-26NCS-ND | |
Manufacturer | ||
Manufacturer Product Number | GPS-TMG-26NCS | |
Description | RF ANT 1.575GHZ DOME N TYP F POL | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | 1.575GHz GNSS, GPS Dome RF Antenna 1.565GHz ~ 1.585GHz 3.5dBic N Type Female Pole Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | PCTEL, Inc. | |
Series | - | |
Package | Box | |
Product Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.565GHz ~ 1.585GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 3.5dBic | |
Features | Filter | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Pole Mount | |
Height (Max) | 4.961" (126.00mm) | |
Applications | GNSS, GPS |
Resource Type | Link |
---|---|
Datasheets | GPS-TMG-26N |
Video File | Keeping Intelligent Transportation Systems Connected |
Featured Product | Industrial IoT |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | 7A994 |
HTSUS | 8529.10.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $161.21000 | $161.21 |
10 | $154.40100 | $1,544.01 |
25 | $150.99480 | $3,774.87 |
Attribute | Description |
---|---|
Other Names | 3299-GPS-TMG-26NCS |
Standard Package | 25 |