
GPS-L1L2-MAG | ||
---|---|---|
Digi-Key Part Number | 3299-GPS-L1L2-MAG-ND | |
Manufacturer | ||
Manufacturer Product Number | GPS-L1L2-MAG | |
Description | GPS ACTIVE HIGH GAIN MAG MOUNT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | 1.575GHz, 1.2276GHz GPS Module RF Antenna 1.565GHz ~ 1.585GHz, 1.2176GHz ~ 1.2376GHz SMA Female Magnetic | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | PCTEL, Inc. | |
Series | - | |
Package | Box | |
Product Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz, 1.2276GHz | |
Frequency Range | 1.565GHz ~ 1.585GHz, 1.2176GHz ~ 1.2376GHz | |
Antenna Type | Module | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | - | |
Features | LNA | |
Termination | SMA Female | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 0.950" (24.13mm) | |
Applications | GPS |
Resource Type | Link |
---|---|
Datasheets | GPS-L1L2-MAG |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | 7A994 |
HTSUS | 8529.10.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
25 | $318.36200 | $7,959.05 |
Attribute | Description |
---|---|
Other Names | 3299-GPS-L1L2-MAG |
Standard Package | 1 |