
GNSS4GBTSM | ||
---|---|---|
Digi-Key Part Number | 3299-GNSS4GBTSM-ND | |
Manufacturer | ||
Manufacturer Product Number | GNSS4GBTSM | |
Description | RF ANT 829MHZ MOD RP-SMA M STUD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | 829MHz, 1.575GHz, 1.596GHz, 1.602GHz, 2.205GHz, 2.44GHz 2G, 3G, 5G, Bluetooth, Cellular, GNSS, GPS, ISM, LoRa, LPWAN, LTE, Wi-Fi Module RF Antenna 698MHz ~ 960MHz, 1.574GHz ~ 1.576GHz, 1.71GHz ~ 2.7GHz, 2.4GHz ~ 2.4835GHz 5dBi, 5dBic, 3dBi RP-SMA Male (1), SMA Male (2) Stud, Through Hole | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | PCTEL, Inc. | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 829MHz, 1.575GHz, 1.596GHz, 1.602GHz, 2.205GHz, 2.44GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.574GHz ~ 1.576GHz, 1.71GHz ~ 2.7GHz, 2.4GHz ~ 2.4835GHz | |
Antenna Type | Module | |
Number of Bands | 5 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5dBi, 5dBic, 3dBi | |
Features | Cable - 5m, LNA | |
Termination | RP-SMA Male (1), SMA Male (2) | |
Ingress Protection | IP67 | |
Mounting Type | Stud, Through Hole | |
Height (Max) | 5.906" (150.00mm) | |
Applications | 2G, 3G, 5G, Bluetooth, Cellular, GNSS, GPS, ISM, LoRa, LPWAN, LTE, Wi-Fi |
Resource Type | Link |
---|---|
Datasheets | GNSS4GBTSM |
Video File | Keeping Intelligent Transportation Systems Connected |
Featured Product | Industrial IoT |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | 7A994 |
HTSUS | 8529.10.9100 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $61.91000 | $61.91 |
10 | $58.15600 | $581.56 |
25 | $56.28000 | $1,407.00 |
100 | $52.15280 | $5,215.28 |
Attribute | Description |
---|---|
Other Names | 3299-GNSS4GBTSM |
Standard Package | 1 |