
GNSS-L125-40TNC | ||
---|---|---|
Digi-Key Part Number | 3299-GNSS-L125-40TNC-ND | |
Manufacturer | ||
Manufacturer Product Number | GNSS-L125-40TNC | |
Description | MULTI-GNSS HIGH PERFORM ANTENNA | |
Manufacturer Standard Lead Time | 15 Weeks | |
Detailed Description | 2.5GHz, 2.815GHz, 3.08GHz GNSS, GPS Module RF Antenna 1.05GHz ~ 1.45GHz, 1.125GHz ~ 1.69GHz, 1.35GHz ~ 1.73GHz 40dBi SMA Stud | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | PCTEL, Inc. | |
Series | - | |
Package | Box | |
Product Status | Active | |
RF Family/Standard | - | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.5GHz, 2.815GHz, 3.08GHz | |
Frequency Range | 1.05GHz ~ 1.45GHz, 1.125GHz ~ 1.69GHz, 1.35GHz ~ 1.73GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 2:1 | |
Return Loss | - | |
Gain | 40dBi | |
Features | LNA, Filter | |
Termination | SMA | |
Ingress Protection | IP67 | |
Mounting Type | Stud | |
Height (Max) | 1.575" (40.00mm) | |
Applications | GNSS, GPS |
Resource Type | Link |
---|---|
Datasheets | GNSS-L125-40TNC |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | 7A994 |
HTSUS | 8529.10.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $367.96000 | $367.96 |
10 | $356.89100 | $3,568.91 |
25 | $354.12480 | $8,853.12 |
Attribute | Description |
---|---|
Other Names | 3299-GNSS-L125-40TNC |
Standard Package | 1 |