GLLPDLTEWI-B

DigiKey Part Number
3299-GLLPDLTEWI-B-ND
Manufacturer
Manufacturer Product Number
GLLPDLTEWI-B
Description
RF ANT 657.5MHZ MODULE SMA MALE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
657.5MHz, 750MHz, 767.5MHz, 892MHz, 1.5865GHz, 1.955GHz, 2.0025GHz, 2.4GHz, 2.545GHz, 3.6GHz, 5.4GHz, 5.55GHz 2G, 3G, 5G, Bluetooth, Cellular, GNSS, GPS, LTE, Wi-Fi Module RF Antenna 617MHz ~ 698MHz, 698MHz ~ 802MHz, 733MHz ~ 802MHz, 824MHz ~ 960MHz, 1.565GHz ~ 1.608GHz, 1.71GHz ~ 2.2GHz, 1.805GHz ~ 2.2GHz, 2.3GHz ~ 2.5GHz, 2.4GHz ~ 2.69GHz, 3.4GHz ~ 3.8GHz, 4.9GHz ~ 5.9GHz, 5.15GHz ~ 5.95GHz 0.5dBi, 2.4dBi, 0.5dBi, 4.5dBi, 0.5dBi, 5.1dBi, -2dBic, 3dBi, 0.6dBi, 5.6dBi, 0.5dBi, 5.2dBi, 6dBi, 0.6dBi, 6.1dBi, 6.7dBi, 0.5dBi, 4.9dBi SMA Male (2), RP-SMA Male (1) Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PCTEL, Inc.
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
Cellular, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
657.5MHz, 750MHz, 767.5MHz, 892MHz, 1.5865GHz, 1.955GHz, 2.0025GHz, 2.4GHz, 2.545GHz, 3.6GHz, 5.4GHz, 5.55GHz
Frequency Range
617MHz ~ 698MHz, 698MHz ~ 802MHz, 733MHz ~ 802MHz, 824MHz ~ 960MHz, 1.565GHz ~ 1.608GHz, 1.71GHz ~ 2.2GHz, 1.805GHz ~ 2.2GHz, 2.3GHz ~ 2.5GHz, 2.4GHz ~ 2.69GHz, 3.4GHz ~ 3.8GHz, 4.9GHz ~ 5.9GHz, 5.15GHz ~ 5.95GHz
Antenna Type
Module
Number of Bands
12
VSWR
2
Return Loss
-
Gain
0.5dBi, 2.4dBi, 0.5dBi, 4.5dBi, 0.5dBi, 5.1dBi, -2dBic, 3dBi, 0.6dBi, 5.6dBi, 0.5dBi, 5.2dBi, 6dBi, 0.6dBi, 6.1dBi, 6.7dBi, 0.5dBi, 4.9dBi
Power - Max
50 W
Features
Cable - 914.4mm, LNA, Filter
Termination
SMA Male (2), RP-SMA Male (1)
Ingress Protection
IP67
Mounting Type
Stud
Height (Max)
1.339" (34.00mm)
Applications
2G, 3G, 5G, Bluetooth, Cellular, GNSS, GPS, LTE, Wi-Fi
All prices are in USD
Box
QuantityUnit PriceExt Price
1$83.22000$83.22
10$78.92700$789.27
25$76.77880$1,919.47
100$71.40980$7,140.98
Manufacturers Standard Package