GLHPDLTEMIMO-LTB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLHPDM3-LTB

Digi-Key Part Number
3299-GLHPDM3-LTB-ND
Manufacturer
Manufacturer Product Number
GLHPDM3-LTB
Description
RF ANT 657.5MHZ DOME RP-SMA/TH
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
657.5MHz, 750MHz, 892MHz, 1.5865GHz, 1.955GHz, 2.45GHz, 2.495GHz, 3.6GHz, 5.4GHz, 5.55GHz 2G, 3G, 5G, Bluetooth, Cellular, GNSS, GPS, ISM, LoRa, LPWAN, LTE, Wi-Fi Dome RF Antenna 617MHz ~ 698MHz, 698MHz ~ 802MHz, 824MHz ~ 960MHz, 1.565GHz ~ 1.608GHz, 1.71GHz ~ 2.2GHz, 2.4GHz ~ 2.5GHz, 2.3GHz ~ 2.69GHz, 3.4GHz ~ 3.8GHz, 4.9GHz ~ 5.9GHz, 5.15GHz ~ 5.95GHz 4dBi, 5dBi, 5.5dBi, -2dBic, 3dBic, 6.5dBi, 9.4dBi, 8.8dBi, 6.8dBi, 9.4dBi, 10.1dBi RP-SMA (1), SMA (2) Stud, Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
PCTEL, Inc.
Series
Package
Box
Product Status
Active
RF Family/Standard
Cellular, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
657.5MHz, 750MHz, 892MHz, 1.5865GHz, 1.955GHz, 2.45GHz, 2.495GHz, 3.6GHz, 5.4GHz, 5.55GHz
Frequency Range
617MHz ~ 698MHz, 698MHz ~ 802MHz, 824MHz ~ 960MHz, 1.565GHz ~ 1.608GHz, 1.71GHz ~ 2.2GHz, 2.4GHz ~ 2.5GHz, 2.3GHz ~ 2.69GHz, 3.4GHz ~ 3.8GHz, 4.9GHz ~ 5.9GHz, 5.15GHz ~ 5.95GHz
Antenna Type
Dome
Number of Bands
10
VSWR
1.2, 1.4, 1.6, 1.7, 1.9, 2, 2.2, 2.7
Return Loss
-
Gain
4dBi, 5dBi, 5.5dBi, -2dBic, 3dBic, 6.5dBi, 9.4dBi, 8.8dBi, 6.8dBi, 9.4dBi, 10.1dBi
Power - Max
50 W
Features
Cable - 5.1816m
Termination
RP-SMA (1), SMA (2)
Ingress Protection
IP67
Mounting Type
Stud, Through Hole
Height (Max)
3.465" (88.00mm)
Applications
2G, 3G, 5G, Bluetooth, Cellular, GNSS, GPS, ISM, LoRa, LPWAN, LTE, Wi-Fi
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN7A994
HTSUS8529.10.4040
All prices are in USD
Box
QtyUnit PriceExt Price
1$254.76000$254.76
10$243.99800$2,439.98
25$238.61520$5,965.38
Additional Resources
AttributeDescription
Other Names3299-GLHPDM3-LTB
Standard Package1