GL125-DLTEMIMO-SM

DigiKey Part Number
3299-GL125-DLTEMIMO-SM-ND
Manufacturer
Manufacturer Product Number
GL125-DLTEMIMO-SM
Description
COACH II 5G CELLULAR GNSS MULTI
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
649MHz, 750MHz, 892MHz, 1.955GHz, 2.45GHz, 2.495GHz, 3.6GHz, 5.4125GHz BeiDou, Bluetooth, Cellular, Galileo, GLONASS, GNSS, GPS, Wi-Fi Module RF Antenna 600MHz ~ 698MHz, 698MHz ~ 802MHz, 824MHz ~ 960MHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.5GHz, 2.4GHz ~ 2.69GHz, 3.4GHz ~ 3.8GHz, 4.9GHz ~ 5.925GHz 5.1dBi SMA Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PCTEL, Inc.
Series
Packaging
Box
Part Status
Active
RF Family/Standard
Cellular, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
649MHz, 750MHz, 892MHz, 1.955GHz, 2.45GHz, 2.495GHz, 3.6GHz, 5.4125GHz
Frequency Range
600MHz ~ 698MHz, 698MHz ~ 802MHz, 824MHz ~ 960MHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.5GHz, 2.4GHz ~ 2.69GHz, 3.4GHz ~ 3.8GHz, 4.9GHz ~ 5.925GHz
Antenna Type
Module
Number of Bands
1
VSWR
3
Return Loss
-
Gain
5.1dBi
Power - Max
25 W
Features
Filter
Termination
SMA
Ingress Protection
IP67
Mounting Type
Stud
Height (Max)
3.622" (92.00mm)
Applications
BeiDou, Bluetooth, Cellular, Galileo, GLONASS, GNSS, GPS, Wi-Fi
All prices are in USD
Box
QuantityUnit PriceExt Price
1$753.73000$753.73
10$742.04200$7,420.42
Manufacturers Standard Package