GEO-GNSS-PS-S1

DigiKey Part Number
3299-GEO-GNSS-PS-S1-ND
Manufacturer
Manufacturer Product Number
GEO-GNSS-PS-S1
Description
GPS/GLONASS ENCLOSED HELIX, PASS
Customer Reference
Detailed Description
1.592GHz GLONASS, GNSS, GPS Dome RF Antenna 1.574GHz ~ 1.61GHz 1.5dBic Direct Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PCTEL, Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.592GHz
Frequency Range
1.574GHz ~ 1.61GHz
Antenna Type
Dome
Number of Bands
1
VSWR
2.5
Return Loss
-
Gain
1.5dBic
Features
-
Termination
-
Ingress Protection
IP67
Mounting Type
Direct Mount
Height (Max)
3.346" (85.00mm)
Applications
GLONASS, GNSS, GPS