FPMI2458-DP806NM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPMI2458-DP806NM

Digi-Key Part Number
3299-FPMI2458-DP806NM-ND
Manufacturer
Manufacturer Product Number
FPMI2458-DP806NM
Description
RF ANT 2.45GHZ PAN N TYP M BRKT
Detailed Description
2.45GHz, 5.5GHz Bluetooth, Wi-Fi Panel RF Antenna 2.4GHz ~ 2.5GHz, 5.1GHz ~ 5.9GHz 7.5dBi, 6.5dBi N Type Male (8) Pole Mount, Wall Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
PCTEL, Inc.
Series
Package
Bulk
Product Status
Obsolete
RF Family/Standard
WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.45GHz, 5.5GHz
Frequency Range
2.4GHz ~ 2.5GHz, 5.1GHz ~ 5.9GHz
Antenna Type
Panel
Number of Bands
2
VSWR
2.25
Return Loss
-
Gain
7.5dBi, 6.5dBi
Power - Max
25 W
Features
Cable - 1.473m
Termination
N Type Male (8)
Ingress Protection
-
Mounting Type
Pole Mount, Wall Mount
Height (Max)
12.008" (305.00mm)
Applications
Bluetooth, Wi-Fi
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8517.71.0000
Additional Resources
AttributeDescription
Other Names3299-FPMI2458-DP806NM
Standard Package1