


FP8241850-10VP | |
|---|---|
DigiKey Part Number | 3299-FP8241850-10VP-ND |
Manufacturer | |
Manufacturer Product Number | FP8241850-10VP |
Description | RF ANT 892MHZ PAN N TYP FEM POLE |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 5G, Bluetooth, Cellular, LTE, Wi-Fi Panel N Type Female Pole Mount, Wall Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 892MHz, 1.94GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Panel | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 10dBi, 11dBi | |
Power - Max | 20 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Pole Mount, Wall Mount | |
Height (Max) | 1.181" (30.00mm) | |
Applications | 2G, 3G, 5G, Bluetooth, Cellular, LTE, Wi-Fi |

