
FP4959-22VP | ||
---|---|---|
Digi-Key Part Number | 3299-FP4959-22VP-ND | |
Manufacturer | ||
Manufacturer Product Number | FP4959-22VP | |
Description | RF ANTENNA PANEL | |
Detailed Description | 5.4GHz 2G, 3G, 5G, Bluetooth, Cellular, LTE, Wi-Fi Panel RF Antenna 4.9GHz ~ 5.9GHz 22dBi N Type Female Pole Mount, Wall Mount | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | PCTEL, Inc. | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
RF Family/Standard | Cellular | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.4GHz | |
Frequency Range | 4.9GHz ~ 5.9GHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 22dBi | |
Power - Max | 20 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Pole Mount, Wall Mount | |
Height (Max) | 1.575" (40.00mm) | |
Applications | 2G, 3G, 5G, Bluetooth, Cellular, LTE, Wi-Fi |
Resource Type | Link |
---|---|
Featured Product | Industrial IoT |
Attribute | Description |
---|---|
ECCN | EAR99 |
HTSUS | 8517.71.0000 |
Attribute | Description |
---|---|
Other Names | 3299-FP4959-22VP |
Standard Package | 1 |