
FP3637-18DP | ||
---|---|---|
Digi-Key Part Number | 3299-FP3637-18DP-ND | |
Manufacturer | ||
Manufacturer Product Number | FP3637-18DP | |
Description | RF ANT 3.675GHZ PANEL N TYPE FEM | |
Manufacturer Standard Lead Time | 3 Weeks | |
Detailed Description | 3.675GHz 2G, 3G, 5G, Cellular, LTE Panel RF Antenna 3.6GHz ~ 3.75GHz 18.5dBi N Type Female (2) Pole Mount, Wall Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | PCTEL, Inc. | |
Series | ||
Package | Bulk | |
Product Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (3GHz ~ 4GHz) | |
Frequency (Center/Band) | 3.675GHz | |
Frequency Range | 3.6GHz ~ 3.75GHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 18.5dBi | |
Power - Max | 20 W | |
Features | - | |
Termination | N Type Female (2) | |
Ingress Protection | - | |
Mounting Type | Pole Mount, Wall Mount | |
Height (Max) | 1.575" (40.00mm) | |
Applications | 2G, 3G, 5G, Cellular, LTE |
Resource Type | Link |
---|---|
Datasheets | VenU® FP Series |
Other Related Documents | Flat Panel Series Installation Guidelines |
Video File | Keeping Intelligent Transportation Systems Connected |
Featured Product | Industrial IoT |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8517.71.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $180.16000 | $180.16 |
10 | $172.54300 | $1,725.43 |
25 | $168.73720 | $4,218.43 |
Attribute | Description |
---|---|
Other Names | 3299-FP3637-18DP |
Standard Package | 1 |