
CMTA-910001 | ||
---|---|---|
Digi-Key Part Number | 3299-CMTA-910001-ND | |
Manufacturer | ||
Manufacturer Product Number | CMTA-910001 | |
Description | ANTENNA, RAIL, 4X 5G, GNSS, 4X W | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | 649MHz, 750MHz, 892MHz, 916MHz, 1.221GHz, 1.584GHz, 1.955GHz, 2.45GHz, 2.495GHz, 3.75GHz, 5.412GHz, 5.45GHz 802.11ax/c, BeiDou, Galileo, GLONASS, GNSS, GPS, LTE, Wi-Fi Module RF Antenna 600MHz ~ 698MHz, 698MHz ~ 802MHz, 824MHz ~ 942MHz, 890MHz ~ 960MHz, 1.164GHz ~ 1.278GHz, 1.559GHz ~ 1.61GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 2.4GHz ~ 4.2GHz, 3.3GHz ~ 6GHz, 4.9GHz ~ 2.5GHz, 4.9GHz ~ 5.925GHz 2.5dBi, 3dBi, 3.5dBi, 4dBi, 5.5dBi, 6.5dBi, 7dBi SMA Panel | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | PCTEL, Inc. | |
Series | - | |
Package | Box | |
Product Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 649MHz, 750MHz, 892MHz, 916MHz, 1.221GHz, 1.584GHz, 1.955GHz, 2.45GHz, 2.495GHz, 3.75GHz, 5.412GHz, 5.45GHz | |
Frequency Range | 600MHz ~ 698MHz, 698MHz ~ 802MHz, 824MHz ~ 942MHz, 890MHz ~ 960MHz, 1.164GHz ~ 1.278GHz, 1.559GHz ~ 1.61GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 2.4GHz ~ 4.2GHz, 3.3GHz ~ 6GHz, 4.9GHz ~ 2.5GHz, 4.9GHz ~ 5.925GHz | |
Antenna Type | Module | |
Number of Bands | 12 | |
VSWR | 2.5, 2.7 | |
Return Loss | - | |
Gain | 2.5dBi, 3dBi, 3.5dBi, 4dBi, 5.5dBi, 6.5dBi, 7dBi | |
Power - Max | 5.35 W | |
Features | Cable - 457.2mm, LNA | |
Termination | SMA | |
Ingress Protection | IP67 | |
Mounting Type | Panel | |
Height (Max) | 4.724" (120.00mm) | |
Applications | 802.11ax/c, BeiDou, Galileo, GLONASS, GNSS, GPS, LTE, Wi-Fi |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1,008.46000 | $1,008.46 |
10 | $992.82200 | $9,928.22 |
Attribute | Description |
---|---|
Other Names | 3299-CMTA-910001 |
Standard Package | 1 |