
BWC1001 | ||
---|---|---|
Digi-Key Part Number | 3299-BWC1001-ND | |
Manufacturer | ||
Manufacturer Product Number | BWC1001 | |
Description | THESE RELIABLE YAGI CLAMPS FIT A | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | PCTEL, Inc. | |
Series | ||
Package | Bag | |
Product Status | Active | |
Accessory Type | Yagi Clamp | |
For Use With/Related Products | Antennas or Video Cameras |
Resource Type | Link |
---|---|
Datasheets |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $51.34000 | $51.34 |
10 | $47.89600 | $478.96 |
25 | $45.88800 | $1,147.20 |
100 | $41.58600 | $4,158.60 |
Attribute | Description |
---|---|
Other Names | 3299-BWC1001 |
Standard Package | 10 |