
BOAH515905NF | ||
---|---|---|
Digi-Key Part Number | 3299-BOAH515905NF-ND | |
Manufacturer | ||
Manufacturer Product Number | BOAH515905NF | |
Description | RF ANT 5.5GHZ DOME N TYPE F CONN | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | 5.5GHz Bluetooth, Wi-Fi Dome RF Antenna 5.1GHz ~ 5.9GHz 5dBi N Type Female Connector Mount, Pole Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | PCTEL, Inc. | |
Series | ||
Package | Bag | |
Product Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.5GHz | |
Frequency Range | 5.1GHz ~ 5.9GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5dBi | |
Power - Max | 40 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount, Pole Mount | |
Height (Max) | 6.550" (166.37mm) | |
Applications | Bluetooth, Wi-Fi |
Resource Type | Link |
---|---|
Datasheets | BOAH Series |
Featured Product | Industrial IoT |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8517.71.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $44.25000 | $44.25 |
10 | $41.28200 | $412.82 |
25 | $39.55200 | $988.80 |
100 | $35.84400 | $3,584.40 |
250 | $34.60800 | $8,652.00 |
Attribute | Description |
---|---|
Other Names | 3299-BOAH515905NF |
Standard Package | 1 |